The TE Connectivity 770007-1 is a connector accessory.
It accommodates a minimum diameter of 0.06 inches and a maximum diameter of 0.13 inches.
This part is designed for use in electrical and electronic applications to ensure secure connections.
Its precise sizing makes it ideal for use in various industrial and consumer electronic devices.
| Type |
Connector Contacts |
| Number of Positions |
1 |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.06 – .13 |
| Compatible With Agency/Standards Products |
VDE |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Current Rating |
19a |
| Depth |
5.97mm |
| ELV |
Compliant |
| Gender |
Male |
| Height |
5.97mm |
| Insulation Diameter |
0.13inch |
| Length |
19.81mm |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Cable |
| Number of Ports |
1 |
| Operating Temperature Range |
-67 – 248 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Universal MATE-N-LOK II |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
14AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
Without |
| Wire Size |
20 – 14 |
| Wire/Cable Gauge |
14AWG |
| Wire/Cable Type |
Discrete |