TE Connectivity 749087-4 50SR Screwlock Kit Female Unshrouded

MPN
749087-4
Order Code
14-6640
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2000+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,563 in stock

The TE Connectivity 749087-4 is a 50SR Screwlock Kit designed for female unshrouded connectors.

It provides secure and reliable fastening for electrical connections.

Typical applications include use in data communication and industrial equipment.

The kit ensures firm attachment to prevent accidental disconnection during operation.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.75mm
ELV Compliant
Gender Female
Length 14.27mm
Material Stainless Steel
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Kit
Packaging Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE .050
Thread Size 4-40 UNC (Male)

Reviews

Be the first to submit a review

Trustpilot