TE Connectivity's 748364-1 is a 15-pin male D-sub high density connector plug.
It features an unshrouded design for efficient and compact connectivity.
The connector is typically used in applications requiring reliable data and signal transmission.
It is ideal for use in computing and telecommunications equipment.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Plug |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| DC Rated Voltage |
250v |
| Depth |
17.44mm |
| Dielectric Material |
Nylon |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
12.54mm |
| Housing Colour |
Black |
| Lead Free |
Lead Free |
| Length |
30.81mm |
| Material |
Metal |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Current Rating |
1.9a |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
800 |
| Plating |
Tin |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Through Hole |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
12.54mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
To use this facility please Sign In.
Sign In