TE Connectivity 748364-1 AMPLIMITE HD-22 15-Pin D-Sub Pin Strip Crimp

Image Representative of Range

TE Connectivity 748364-1 AMPLIMITE HD-22 15-Pin D-Sub Pin Strip Crimp

MPN
748364-1
EAN-13
2050002870130
Order Code
07-4868
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.69
10+ £3.01
100+ £2.13
500+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 203 in stockBack-order availability date - 10/11/2026

TE Connectivity's 748364-1 is a 15-pin male D-sub high density connector plug.

It features an unshrouded design for efficient and compact connectivity.

The connector is typically used in applications requiring reliable data and signal transmission.

It is ideal for use in computing and telecommunications equipment.


Plug / Socket Pin strip, straight
Mounting Type Panel Mount
No. of Ways 15
Plating Material Tin
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.286mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
DC Rated Voltage 250v
Depth 17.44mm
Dielectric Material Nylon
Flammability Rating UL94 V-0
Gender Male
Height 12.54mm
Housing colour Black
Length 30.81mm
Material Metal
Material (details) Housing material: steel · Application: Nylon
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Mounting Holes
Max Current Rating 1.9a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-22
Mount Free Hanging
No. of Rows 3
Number of Contacts 15
Number of pins 15
Number of Positions 15
Number of Rows 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 800
Packaging Bulk
Packaging Method Package
Packaging Quantity 800
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-22
Shell Material Steel
Shell Size 1
Shielded Yes
Shielding Shielded
Termination Through Hole
Termination Method to Wire & Cable Crimp
Type D-SUB pin strip
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot