TE Connectivity 748274-2 D-Sub Male Screw Retainer for Hardware

MPN
748274-2
Order Code
15-9499
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.420
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

TE Connectivity 748274-2 is a D-sub male screw retainer for securing connectors.

It features robust construction for reliable connection stability.

This component is particularly used in electronic applications where firm hardware attachment is required.

Suitable for maintaining secure connections in demanding environments.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 6.35mm
ELV Compliant
Gender Male
Length 7.11mm
Mount Screw
Package Quantity 2000
Packaging Bulk
Packaging Method Individual
Packaging Quantity 2000
Plug / Socket Plug
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot