TE Connectivity 747784-8 AMPLIMITE HDP-20 D-Sub Jack Screw 48mm

MPN
747784-8
Order Code
14-2717
Country of Origin
USA
Qty Unit Price (Ex VAT)
4+ £4.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 2,612 in stock

The TE Connectivity 747784-8 is a jack screw for AMPLIMITE HDP-20 D-sub connectors.

It has a length of 48mm, providing secure and reliable mechanical connections.

This component is typically used in data communications and computer applications.

The robust design ensures durability and consistent performance in electrical connections.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Gender Male
Length 48.76mm
Mount Screw
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Bulk
Packaging Quantity 750
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot