The TE Connectivity 747275-3 is a D-sub hardware component designed for cable stress relief.
It is suited for 15-position configurations, ensuring stability and durability in connection applications.
Made with robust materials, it effectively reduces strain on the cabling system.
Commonly used in electronic and industrial applications, it supports reliable signal transmission.
| Type |
Connector Strain Relief |
| Mounting Type |
BackShell Mounting |
| No. of Ways |
15 |
| Colour |
Black |
| Depth |
12.59mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
4.72mm |
| Lead Free |
Lead Free |
| Length |
1.087inch |
| Material |
Thermoplastic |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product Material |
Thermoplastic |
| Product Length |
1.087 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Size |
2 |
| Wire/Cable Type |
Ribbon |
To use this facility please Sign In.
Sign In