TE Connectivity 747275-1 is a stress relief hardware designed for D-sub cable assemblies with 37 pin configurations.
It enhances cable durability by reducing tension and strain at the connector junction.
This component is typically used in data communication systems for reliable signal transmission.
Its robust construction ensures long-lasting performance in demanding environments.
| Type |
Connector Strain Relief |
| Colour |
Black |
| Depth |
12.59mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
4.72mm |
| Length |
2.275inch |
| Material |
Thermoplastic |
| Number of Contacts |
37 |
| Number of Positions |
37 |
| Package Quantity |
1 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product Material |
Thermoplastic |
| Product Length |
2.275 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Size |
4 |
| Wire/Cable Type |
Ribbon |