TE Connectivity 745779-2 is a durable spring latch designed for securing D-sub connectors.
It features a robust metal construction that ensures reliability and longevity.
The product is typically used in data communication and networking applications.
Its easy installation facilitates efficient maintenance and secure connections.
| Type |
Connector Hardware, Mounts, Locks & Retainers |
| Depth |
6.65mm |
| Height |
13.71mm |
| Length |
0.92inch |
| Material |
Stainless Steel |
| Mount |
Standard |
| Package Quantity |
2 |
| Packaging |
Bulk |
| Packaging Method |
Kit |
| Packaging Quantity |
2 |
| Primary Product Material |
Stainless Steel |
| Product Length |
.92 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE |
To use this facility please Sign In.
Sign In