TE Connectivity 745550-1 D-Sub Backshell Kit Cable Clamp for Robust Fit

MPN
745550-1
Order Code
14-2404
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity's 745550-1 d-sub backshell kit provides a robust cable clamp ensuring a secure fit.

This component is ideal for maintaining reliable connections in electronic systems.

It features excellent durability suitable for various industrial applications.

The kit is designed for ease of installation and enhanced cable management.


Type Connector Strain Relief
Number of Contacts 9
Material Thermoplastic
Body Material Thermoplastic
Color Black
Compatible Insulation Diameter Range .33
ELV Compliant
Height 13.97mm
Length 18.59mm
Number of Positions 9
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Thermoplastic
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE
Shell Material Thermoplastic
Shell Size E
Shielded No
Shielding Unshielded
Wire/Cable Diameter 8.38mm

Reviews

Be the first to submit a review

Trustpilot