TE Connectivity 745229-4 D-Sub Contacts Male Pin Unshrouded Crimp SNP

MPN
745229-4
Order Code
15-9248
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 745229-4 is a male pin contact designed for use in D-sub connectors, featuring an unshrouded crimp termination.

It is suitable for applications requiring reliable electrical connections, such as in data communication and signal transmission.

This component ensures low contact resistance and durability in various environments.

The robust construction makes it ideal for use in electronic equipment and industrial systems.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Gold Flash
Circuit Application Signal
Compatible Insulation Diameter Range .068
Contact Base Material Brass
Contact Current Rating (Max) 3.1
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Post Length 0.391inch
Contact Style Crimp
Contact Type Pin
Depth 2.29mm
ELV Compliant
Gender Male
Insulation Diameter 0.068inch
Length 14.22mm
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Termination Post & Tail Length .391
Type Connector Contacts
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot