TE Connectivity 725964-2 PCB Terminal 6.35x0.81mm Unshrouded Female

MPN
725964-2
Order Code
15-2263
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

The TE Connectivity 725964-2 is an unshrouded female PCB terminal.

It features a 6.35x0.81mm tab size for secure electrical connections.

Designed for high reliability, it is commonly used in automotive and consumer electronics applications.

Ideal for printed circuit boards, it ensures durable and efficient connectivity.


Type PCB Terminals
Orientation Straight
Body Material Brass
Body Plating Tin
Colour Silver
Contact Material Brass
Contact Plating Tin
Contact Underplating Material Nickel
Depth 6.3mm
ELV Compliant
Gender Male
Height 13.6mm
Insulation Non-Insulated
Insulation Option Uninsulated
Length 0.65inch
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 110°C
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Contacts 1
Operating Temperature Range -22 – 230
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Thickness (Recommended) .093 – .12
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Tab Thickness 0.032inch
Tab Width 0.25inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Termination Method to PCB Through Hole - Solder
Underplate Material Nickel

Reviews

Be the first to submit a review

Trustpilot