TE Connectivity 7-968974-1 MCP2 Automotive Female Connector 18P Shrouded

MPN
7-968974-1
Order Code
14-1601
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 805 in stock

TE Connectivity's 7-968974-1 is an 18-position shrouded female automotive connector.

It features multi-contact points for reliable electrical performance and a secure locking mechanism.

This connector is durable and suited for use in various vehicle electrical systems.

Typical applications include automotive wiring harnesses and electronic control units.


Number of Contacts 18
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 24mm
ELV Compliant
Height 24mm
Housing Color Natural
Hybrid Connector No
Insulation Material PBT
Length 36mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Pitch 5mm
Polarized Yes
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.417inch
Wire Gauge (AWG) 13AWG
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot