TE Connectivity 7-968972-1 Automotive Connector Female Shrouded 12P MCP2.8

MPN
7-968972-1
Order Code
14-0970
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 3,876 in stock

TE Connectivity's 7-968972-1 is a female shrouded automotive connector suitable for secure electrical connections.

It features 12 positions and is designed for use with MCP2.8 contacts.

The connector is known for its reliability in harsh automotive environments.

Typical applications include use in vehicle wiring harnesses and electronic control units.


Type Automotive Connector
Number of Contacts 12
Gender Female
Number of Rows 3
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Height 24mm
Hybrid Connector No
Length 26mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1500
Packaging Carton
Pitch 5mm
Polarized No
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 1.024inch
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot