TE Connectivity 7-968970-1 MCP2.8 Connector Female Shrouded 6P Auto

MPN
7-968970-1
Order Code
14-1363
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
150+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 379 in stock

TE Connectivity's 7-968970-1 is a female shrouded connector with six positions.

The connector uses the MCP2.8 system and is designed for automotive applications.

It is renowned for its durability and reliable electrical connections.

This product is typically used in harsh environments within the automotive industry.


Number of Contacts 6
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 23.5mm
ELV Compliant
Height 24mm
Housing Color Natural
Hybrid Connector No
Length 0.63inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 2400
Packaging Carton
Pitch 5mm
Polarized No
RoHS Compliant Yes
Row Spacing 0.197inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.63inch
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot