TE Connectivity 7-967570-4 MQS Connectors Female Shrouded 2P Automotive

MPN
7-967570-4
Order Code
14-0775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 7-967570-4 is a female shrouded 2-position connector designed for automotive applications.

The part offers reliable electrical performance and secure mating features.

Its robust construction ensures durability in harsh environments.

This connector is typically used in vehicle wiring systems for efficient signal and power transmission.


Pitch 3.96mm
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Male Pin
Gender Male
Height 11.5
Hybrid Connector No
Length 14.2mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Orientation Straight
Packaging Bulk
Polarized No
Radiation Hardening No
Sealable Yes (With)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 40.1mm

Reviews

Be the first to submit a review

Trustpilot