TE Connectivity 7-745129-2 D-Sub Ferrule Accessory Key Hardware Component

Order Code:

15-9100

Brand: TE Connectivity MPN: 7-745129-2
Qty Unit Price (Ex VAT)
75+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack order, lead time 14 days

The TE Connectivity 7-745129-2 is a hardware component that includes a D-sub ferrule and accessory key.

Designed for secure cable fastening, it provides robust strain relief in electronic connectors.

Its main features include durable construction and ease of installation.

Typically used in electronic and communication devices, it enhances connector reliability.


Type Connector Strain Relief
Contact Material Brass
Contact Plating Tin
ELV Compliant
Lead Free Lead Free
Length 15.24mm
Material Metal
Mount Cable
Number of Positions 37
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielded Yes
Shielding Shielded
Termination Crimp
Wire/Cable Diameter 0.35inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot