TE Connectivity 7-6609107-9 Power Entry Module 10A Dual Fuse Snap In

MPN
7-6609107-9
Order Code
14-7104
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
10+ £22.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 7-6609107-9 is a power entry module designed with a 10A current rating.

It features dual fuse protection and a convenient snap-in mounting style.

The module is typically used in electronics requiring secure and reliable power entry.

Common applications include consumer electronics, industrial devices, and power distribution units.


Type Multi-Function Inlet Filters
Current Rating 10A
Current 10a
ELV Compliant
Gender Male
Leakage Current 2uA
Length 31.49mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
RoHS Compliant Yes
Series P, Corcom
Termination Faston

Reviews

Be the first to submit a review

Trustpilot