TE Connectivity 7-5179180-1 Brd Stacking Connector Female 40 Contacts Unshrouded

MPN
7-5179180-1
Order Code
14-1943
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 500 in stock

The TE Connectivity 7-5179180-1 is a board stacking connector featuring 40 contacts in an unshrouded design.

It is suitable for high-density applications where space efficiency is essential.

This connector is commonly used in electronic devices requiring reliable board-to-board connections.

Its compact form makes it ideal for use in consumer electronics and industrial equipment.


Pitch 0.7874mm
No. of Ways 40
Boss Yes (With)
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .354
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin, Matte
Contact Style Socket
Contact Type Socket
Depth 6.8mm
Dielectric Withstanding Voltage (Max) 500
Flammability Rating UL94 V-0
Height 9mm
Housing Color Natural
Housing Material Matte
Insulation Resistance 2
Mated Stacking Heights 12mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Tab Thickness .008
Mating Tab Width .016
Max Voltage Rating (AC) 100v
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 40
Number of Positions 40
Number of Rows 2
Operating Supply Voltage 100v
Operating Temperature Range -40 – 257
Operating Voltage 100
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 500
PCB Connector Type PCB Mount Receptacle
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 78.74
PCB Mount Alignment With
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Gold
Plating Thickness 760nm
Preloaded Yes
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.4mm
Sealable No
Series Free Height (FH)
Stack Height 0.354inch
Stackable Yes
Termination SMD/SMT
Termination Method to PCB Surface Mount
Type PCB Headers & Receptacles
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot