TE Connectivity 7-338069-8 Board Connector Female 8 Contacts 2 Rows

MPN
7-338069-8
Order Code
14-3227
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 26,100 in stock

TE Connectivity's 7-338069-8 is a board connector featuring eight female contacts arranged in two rows.

This connector is known for its reliable performance in various electronic applications.

It is commonly used in data communications and networking equipment.

The component's robust design ensures secure connections and easy integration into printed circuit boards.


Type Connector Assembly
Number of Positions 8
Pitch .059
Number of Rows 2
Board Standoff No (Without)
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .27
Connector Length .578
Connector Mounting Type Board Mount
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 1.4a
Contact Current Rating (Max) 1.5
Contact Finish - Mating TIN
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Plating Tin
Contact Post Length 5.3mm
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Current Rating 1.5a
DC Rated Voltage 100v
Depth 5mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 6.9mm
Housing Color Black
Housing Material PA 4.6
Insulation Color Red
Insulation Material Nylon
Insulation Resistance 1000
Lead Length 5.3mm
Length 14.7mm
Material Polyester
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Contact Friction
Max Voltage Rating (DC) 100v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Surface Mount
Number of Contacts 8
Operating Supply Voltage 100v
Operating Temperature Range -40 – 221
Operating Voltage 100
Orientation Straight
Package Quantity 900
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 900
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .062
Primary Product colour Red
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 1.5mm
Series Micro-MaTch
Shrouded Yes (With)
Termination SMD/SMT
Termination Method to PCB Surface Mount
Termination Post & Tail Length .208
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 100v

Reviews

Be the first to submit a review

Trustpilot