The TE Connectivity 7-215570-4 is a PBC header with 4 positions.
It is a vertical male unshrouded connector, ideal for PCB applications.
The connector is known for its reliable performance in electronic circuits.
It is commonly used in telecommunications and data communications equipment.
| Type |
Board-In Connectors |
| Number of Positions |
4 |
| Pitch |
0.05inch |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible Insulation Diameter Range |
.035 – .039 |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Height |
.2 |
| Connector Length |
.339 |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Post Length |
0.125inch |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| DC Rated Voltage |
100v |
| Depth |
5.1mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.2inch |
| Housing Color |
Red |
| Housing Material |
PBT GF |
| Insulation Diameter |
0.035inch |
| Insulation Resistance |
1000 |
| Lead Pitch |
1.27mm |
| Length |
0.339inch |
| Material |
Polyester, Thermoplastic |
| Mating Alignment |
No (Without) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
No (Without) |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Press-Fit, Cable, Board |
| Operating Supply Voltage |
100v |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Package Quantity |
250 |
| Packaging |
Box |
| Packaging Method |
Carton |
| Packaging Quantity |
250 |
| PCB Connector Type |
PCB Mount Paddleboard Connector |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| UL Flammability Rating |
UL 94V-0 |
| Wire Size |
28 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Ribbon |
| Working Voltage |
100v |