TE Connectivity 7-215079-8 Headers 8 Pin U Match Male Shrouded

MPN
7-215079-8
Order Code
14-3173
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.782
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 41,500 in stock

TE Connectivity 7-215079-8 headers are 8-pin U match male shrouded connectors.

They provide secure, reliable connections and are designed for easy mating with corresponding parts.

These connectors are suitable for use in electronics, telecommunications, and industrial applications.

They offer durability and protection against physical and environmental damage.


Type Ribbon Cable Connectors
Pitch 1.27mm
Number of Ways 8
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Vertical
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length .48
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Gender FEMALE
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Housing Material PBT GF
Insulation Resistance 1000
Insulator Color RED
Insulator Material GLASS FILLED POLYESTER
Mating Alignment With
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105
Minimum Operating Temperature -40
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Thickness (Recommended) .062
Primary Product colour Red
Reliability COMMERCIAL
Row-to-Row Spacing .059
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot