The TE Connectivity 7-215079-6 is a board connector featuring 6 contacts arranged in 2 rows.
This female, unshrouded connector is designed for versatility in connecting circuit board components.
It is commonly used in electronics and telecommunications applications.
Its reliable design ensures solid performance in various environments.
| Type |
Ribbon Cable Connectors |
| Number of Positions |
6 |
| Mounting Angle |
Straight |
| Pitch |
.059 |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.16 |
| Connector Length |
.382 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
FEMALE |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Housing Material |
PBT GF |
| Insulation Resistance |
1000 |
| Insulator Color |
RED |
| Insulator Material |
GLASS FILLED POLYESTER |
| Mating Alignment |
With |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-40 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
250 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Red |
| Reliability |
COMMERCIAL |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
6 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |