The TE Connectivity 7-1971845-7 RAST 5 male tab header is a shrouded 7-pin component.
It is designed for through-hole vertical mounting.
This connector is typically used in household appliances for secure power and signal connections.
Its robust design ensures reliable electrical performance in demanding environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
7 |
| Pitch |
5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power |
| Color |
Natural |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.5 |
| Connector Length |
1.46 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.58 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
16 |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Plating |
Tin, Matte |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
12.8mm |
| Housing Color |
Natural |
| Housing Material |
Nylon |
| Length |
1.46inch |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.248 |
| Maximum Operating Temperature |
248°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Columns |
7 |
| Operating Temperature Range |
-40 – 248 |
| Operating Voltage |
250 |
| Package Quantity |
45 |
| Packaging |
Carton |
| Packaging Method |
Tube |
| Packaging Quantity |
45 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Plating |
Tin |
| Preloaded |
Yes |
| Primary Product colour |
Natural |
| RoHS Compliant |
Yes |
| Row Spacing |
5mm |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.032 |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |