TE Connectivity 7-1768047-1 STD21Y-S Wire Marker Clip-On Yellow

MPN
7-1768047-1
Order Code
15-3998
Country of Origin
Germany
Qty Unit Price (Ex VAT)
600+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 7-1768047-1 wire marker clip-on in yellow is designed for easy identification of cables in various environments.

The clip-on style allows for simple attachment and removal without the need for additional tools.

Made from durable materials, it provides reliable performance even in challenging conditions.

This product is typically used in electrical and industrial applications for labelling wires and cables effectively.


Type Pre-Printed Markers
Compatible Cable Diameter Range .433 – .61
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot