TE Connectivity 7-1768045-2 STD15W-PLUS Connector Female Shrouded 15 Positions

MPN
7-1768045-2
Order Code
15-9229
Country of Origin
Germany
Qty Unit Price (Ex VAT)
450+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity 7-1768045-2 is a female shrouded connector with 15 positions.

It features a standard configuration for robust electrical connections.

This connector is typically used in data communication, telecommunication, and networking applications.

The design ensures reliable and secure mating with compatible male connectors.


Type Pre-Printed Markers
Plug / Socket Socket
No. of Ways 15
Plating Material Tin
Compatible Cable Diameter Range .228 – .335
Marker Color White
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Box
Packaging Quantity 50
Primary Product colour White
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot