TE Connectivity 7-1768043-9 STD05Y Male Connector 5 Positions Unshrouded

MPN
7-1768043-9
Order Code
15-3823
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4500+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 7-1768043-9 is a standard male connector with 5 positions.

It features an unshrouded design, ideal for applications requiring compact and reliable connections.

This connector is commonly used in electrical and electronic assemblies.

Its robust construction ensures durability in various environments.


Type Pre-Printed Markers
Plug / Socket Plug
Compatible Cable Diameter Range .091 – .118
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot