TE Connectivity 7-1768042-1 STD03Y-W Connector Female Shrouded 3Pos Gold

MPN
7-1768042-1
Order Code
14-7413
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 7-1768042-1 is a female shrouded connector with three positions.

It features gold plating for reliable electrical contact and enhanced durability.

The connector is designed for standard wire-to-board applications.

Typical uses include electronic devices where secure and efficient connections are required.


No. of Ways 3
Compatible Cable Diameter Range .075 – .102
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene
Type Pre-Printed Markers

Reviews

Be the first to submit a review

Trustpilot