TE Connectivity 7-1768041-7 Micro-Match Connector Female Shrouded 8Pos SMT

Order Code:

15-3879

Brand: TE Connectivity MPN: 7-1768041-7
Qty Unit Price (Ex VAT)
6000+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
4,500 in stock, despatched in 5 working days

TE Connectivity's Micro-MaTch Connector, part number 7-1768041-7, features a female shrouded design with 8 positions.

It is surface-mount technology (SMT) compatible, enhancing ease of installation on circuit boards.

This connector is designed for reliable and compact interconnections in electronic devices.

Typical applications include consumer electronics and telecommunication equipment.


Type Pre-Printed Markers
Compatible Cable Diameter Range .055 – .071
Marker Color Yellow
Material Polyoxymethylene
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot