TE Connectivity 7-1534796-3 AMP DUOPLUG MK2 Connector Tray 3P 1 pc

MPN
7-1534796-3
EAN-13
2050006932636
Order Code
07-4855
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
25+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 616 in stock

TE Connectivity's part number 7-1534796-3 is an AMP RAST 2.5 connector. Known for its reliability and compact design, it features a tray packaging with typically a single piece count. These connectors are commonly used in appliance applications requiring secure and robust electrical connections.
Type Standard Edge Connectors
Number of Positions 3
Pitch 2.5
Number of Rows 1
Mouning Orientation Right Angle
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Natural
Compatible Insulation Diameter Range .05
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Fully Loaded
Connector Height .287
Connector Mounting Type Cable Mount (Free-Hanging)
Connector System Wire-to-Board
Contact Base Material Copper Tin
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Material Copper, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWEPT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6 GF
Insulation Diameter 1.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 50
Package Quantity 3850
Packaging Tray
Packaging Method Tray
Packaging Quantity 3850
Packaging Type Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Plating Thickness 6um
Preloaded Yes
Primary Product colour Natural
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug, AMP
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire Size 24 – 22
Wire/Cable Diameter 1.27mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot