TE Connectivity 7-1452659-1 MCON Female Connector 1.2mm Unshrouded

MPN
7-1452659-1
Order Code
15-2763
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
8000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 7-1452659-1 is an unshrouded MCON female connector designed for secure electrical connections.

It features a 1.2mm contact size suited for automotive applications.

With reliable performance and durability, it is ideal for automotive and transport systems.

The connector ensures robust signal integrity in challenging environments.


Contact Material Copper, Tin
Contact Plating Tin
ELV Compliant
Gender Female
Insulation Diameter 0.094inch
Length 16mm
Mating Tab Width 1.2mm
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 8000
Packaging Tape and Reel
Plating Thickness 3m
RoHS Compliant Yes
Sealable No (Without)
Series MCON
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot