The TE Connectivity 7-1437719-2 is a circular connector characterised by 5 female positions.
It can handle a current of 3 amperes and is designed for PCB applications.
This unshrouded connector is suitable for use in electronic devices requiring reliable connection interfaces.
It is typically used in consumer electronics and industrial control systems.
| Type |
Standard Circular Connectors |
| Number of Positions |
5 |
| Contact Type |
Female Socket |
| Mounting Type |
Cable Mount |
| Assembly Length |
15.5mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Receptacle |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| DC Rated Voltage |
60v |
| Depth |
15mm |
| Durability rating |
500 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Hermetically Sealed |
No |
| Insulation Material |
PBT |
| Mating Alignment |
With |
| Mating Retention |
With |
| Max Current Rating |
3a |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole, Panel, Bulkhead |
| Number of Contacts |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Supply Voltage |
60v |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Tray |
| Packaging Quantity |
25 |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |
To use this facility please Sign In.
Sign In