TE Connectivity 7-1437166-1 Wire And Cable 6 Conductor 24AWG 300V

Order Code:

14-6844

Brand: TE Connectivity MPN: 7-1437166-1
Qty Unit Price (Ex VAT)
200+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
16,250 in stock, despatched in 5 working days

TE Connectivity 7-1437166-1 is a wire and cable product featuring 6 conductors and 24 AWG, suitable for electrical applications requiring 300V.

The cable is designed for reliable performance, offering durability in various environments.

It is typically used in telecommunications and data transmission systems.

This product is ideal for both indoor and outdoor installations, providing flexibility and ease of use.


Type Wire-to-Board Jumpers & Shunts
Conductor Material Copper
Max Current Rating 3a
Max Operating Temperature 105°C
Max Voltage Rating (AC) 300v
Min Operating Temperature -40°C
Mount Cable
Number of Conductors 6
Wire/Cable Gauge 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot