TE Connectivity 7-1393740-9 V42254A Male Unshrouded Connector

MPN
7-1393740-9
Order Code
14-2597
Country of Origin
Poland
Qty Unit Price (Ex VAT)
15+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
135 in stock, despatched in 5 working days

TE Connectivity 7-1393740-9 is a male unshrouded connector known for its robust build and reliable electrical performance.

This connector features a standard pin configuration for easy integration into electronic circuitry.

It is typically used in industrial and commercial applications where secure connections are essential.

The part's durable construction ensures longevity and consistent operation in demanding environments.


Plug / Socket Plug
Mounting Direction Straight
Body Material Steel
Colour Grey
Contact Material Bronze
Contact Plating Gold, Tin
Contact Post Length 0.126inch
Contact Type Signal
Depth 12.93mm
Dielectric Material PBT
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Length 39.52mm
Mating Connector Lock Yes (With)
Mating Retention Yes (With)
Mount Through Hole
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Rows 2
Orientation Straight
Package Quantity 70
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 0.059inch
Pitch 2.74mm
Plating Tin
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size A
Termination Solder
Width 12.6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot