TE Connectivity 7-1393740-8 D-Sub Standard Female Connector Shrouded

MPN
7-1393740-8
Order Code
14-2577
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity, part number 7-1393740-8, features a D-sub standard female connector with a shrouded design for enhanced protection.

It has reliable connectivity and is suitable for various communication and data applications.

This connector is commonly used in computing and industrial equipment.

Its robust construction ensures durability and long service life.


Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight
Plating Material Tin
Body Material Steel
Colour Grey
Contact Material Bronze
Contact Plating Gold, Tin
Contact Post Length 0.126inch
Contact Type Signal
Depth 12.93mm
Flammability Rating UL94 V-0
Gender Male
Length 31.19mm
Mating Connector Lock Yes (With)
Mating Retention Yes (With)
Mount Through Hole
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Orientation Straight
Package Quantity 70
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 0.059inch
Pitch 2.74mm
Plating Tin
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 1
Termination Solder
Type D-sub
Width 10.46mm

Reviews

Be the first to submit a review

Trustpilot