TE Connectivity 7-1393740-1 D-Sub Connector Female Unshrouded Standard Range

MPN
7-1393740-1
Order Code
14-2580
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 473 in stock

The TE Connectivity 7-1393740-1 is a D-sub connector designed for female applications with an unshrouded standard range.

It features high reliability with robust metal shells ensuring effective EMI shielding.

This connector is commonly used in data communication and interface applications.

Its versatile design makes it suitable for a wide range of industrial and commercial settings.


Type D-sub
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight
Plating Material Tin
Circuit Application Signal
Colour Grey
Contact Material Bronze
Contact Plating Gold, Tin
Contact Post Length 3.2mm
Contact Shape Round
Contact Type Signal
Depth 12.93mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Lead Length 3.2mm
Length 39.52mm
Mating Connector Lock Yes (With)
Mount Through Hole
Number of Contacts 15
Number of Ports 1
Number of Positions 15
Number of Rows 2
Orientation Straight
Package Quantity 70
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Mounting Orientation Vertical
PCB Thickness 1.57mm
Pitch 2.74mm
Plating Tin
Preloaded Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.8448mm
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 2
Termination Solder
Width 12.6

Reviews

Be the first to submit a review

Trustpilot