TE Connectivity 7-0215079-4 Micro-Match Top Entry PCB Socket 1.27mm 4 Way

MPN
7-215079-4
EAN-13
2050000430213
Order Code
50-5850
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity's 7-215079-4 is a board connector with a female configuration, featuring four contacts arranged in two rows.

It is designed for a straight orientation, providing reliable electrical connections.

This connector is typically used in printed circuit board applications.

Its compact design makes it suitable for use in various electronic devices.


  • Robust design
  • 1.27mm pitch
  • Separate functions for positioning and contact spring contacting
  • Manufacturer's part 7-0215079-4

Pitch 1.27mm
No. of Rows 2
No. of Ways 4
Circuit Application Signal
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Height .16
Connector Length .279
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1
Contact Gender FEMALE
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 118.11 – 196.85
Contact Shape & Form Dual Beam
Contact Type Socket
Contact Underplating Material Nickel
Housing Material PBT GF
Insulation Resistance 1000
Insulator Color RED
Insulator Material GLASS FILLED POLYESTER
Mating Alignment With
Mating Retention With
Mating Retention Type Contact Friction
Maximum Operating Temperature 105
Maximum Temperature +105°C
Maximum Wire Size AWG 28
Min. temperature -40°C
Minimum Operating Temperature -40
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Operating Temperature Range -40 – 221
Operating Voltage 100
Packaging Method Box & Carton
Packaging Quantity 250
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 118.11 – 196.85
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Solder Tails
PCB Thickness (Recommended) .062
Primary Product colour Red
Reliability COMMERCIAL
Row-to-Row Spacing .059
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .122
Termination Type SOLDER
Total Number of Contacts 4
Type Ribbon Cable Connectors
UL Flammability Rating UL 94V-0
UL Rating Recognized

Reviews

Be the first to submit a review

Trustpilot