TE Connectivity 6VV1 Single Phase EMI Filter 250V 50/60Hz

MPN
6VV1
Order Code
15-6383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity 6VV1 is a single phase EMI filter designed for use with 250V systems at 50/60Hz.

It is used to suppress electromagnetic interference in various electrical applications.

This filter provides efficient filtering for devices in industrial and commercial settings.

Typical applications include consumer electronics and automation equipment.


Current Rating 6a
Capacitance 813nF
Leakage Current 500uA
Approvals UL
Current 6a
DC Rated Voltage 250v
Depth 52.8mm
ELV Compliant
Inductance 1.8mH
Length 98mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50/60Hz
Package Quantity 12
Packaging Bulk
RoHS Compliant Yes
Series V
Termination Quick Connect
Voltage Rating (AC) 250v
Width 52.8mm

Reviews

Be the first to submit a review

Trustpilot