TE Connectivity 6ET1 Power Line Filter 6A 1/4-1/4 FASTON Flange Mount

MPN
6ET1
Order Code
15-6362
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £33.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 241 in stock

The TE Connectivity 6ET1 is a power line filter designed for reducing electromagnetic interference.

It features a 6A current rating and uses 1/4-1/4 faston terminals for easy connectivity.

The filter is designed with a flange mount for secure installation.

It is typically used in industrial and consumer electronics to enhance operation efficiency.


Current Rating 6a
Capacitance 940nF
Leakage Current 300uA
Application(s) AC
Approvals UL
Current 6a
DC Rated Voltage 250v
Depth 90.4mm
ELV Compliant
Inductance 18.5mH
Length 54.6mm
Max Current Rating 6a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50/60Hz
Package Quantity 12
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series T
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 54.6mm

Reviews

Be the first to submit a review

Trustpilot