The TE Connectivity 6DBL-03-006 is a barrier terminal block designed with a 3-position configuration and 6.35mm pitch.
It features a durable construction suitable for secure wire connections.
This component is typically used in industrial and electrical applications.
The product ensures reliable connectivity in control panels and power distribution systems.
| Type |
Barrier Strips |
| Number of Circuits |
3 |
| Pitch |
9.53 |
| Current Rating |
25A |
| Colour |
Black |
| Flammability Rating |
UL94 V-0 |
| Insulation Material |
Thermoplastic |
| Length |
1.186inch |
| Mount |
Through Hole |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of levels |
1 |
| Number of Positions |
3 |
| Number of Rows |
1 |
| Number of Wire Entries |
3 |
| Package Quantity |
250 |
| Packaging |
Bulk |
| RoHS Compliant |
Yes |
| Series |
#6, Buchanan |
| Terminal Material |
Copper Alloy |
| Voltage |
300v |
| Voltage Rating |
300v |
| Wire Gauge |
22AWG |
| Wire Gauge (Min) |
12AWG |