TE Connectivity 6862-201-20278 Bullet Connector Single Contact 1 pc

Order Code:

07-4841

Brand: TE Connectivity MPN: 6862-201-20278 EAN-13: 2050006487914
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
238 available to back orderBack-order availability date - 05/05/2026

TE Connectivity's Bullet Connector Single Contact is a reliable electrical connector ideal for various wiring applications. It features a robust design ensuring secure connections, commonly used in automotive and industrial settings. This connector supports efficient current flow and is suitable for high-performance electrical assemblies.
Type Bullet connector single contact
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Socket
Current Rating 7.5a
Gender Female
Material Copper Alloy
Max Operating Temperature 175°C
Min Operating Temperature -55°C
Misc Attribute IMC
Mount Cable
Package/Case 201
Reach SVHC Compliant Unknown
Series 6862
Termination Crimp
Voltage Rating 1kV
Wire/Cable Gauge 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot