TE Connectivity 66741-6 Type XII Female Cont L.P. 1 pc Bag Durable

MPN
66741-6
EAN-13
2050006932261
Order Code
07-4839
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £24.68 £24.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TE Connectivity 66741-6 is a component from the TE AMP G Series known for its reliability and robust design. This part is typically used in electrical engineering applications, ensuring secure connections. It is ideal for professionals seeking durable and efficient connectivity solutions.
Type Connector Contacts
Pin or Socket Female
Circuit Application Power
Compatible Insulation Diameter Range .19 – .22
Contact Base Material Copper
Contact Current Rating (Max) 35
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Type Socket
Contact Underplating Material Copper
Eccn Code EAR99
HTS Code 8536.90.40.00
Mating Tab Thickness .105
Mating Tab Width .23
Military Spec False
Misc Attribute TE AMP G Series Products
Operating Temperature Range -67 – 257
Packaging Method Bag
Packaging Quantity 100
Packaging Type Bag
Product Terminates To Wire & Cable
REACH Compliant
ROHS Yes
Termination Method to Wire & Cable Crimp
Wire Insulation Support With
Wire Size 10

Reviews

Be the first to submit a review

Trustpilot