TE Connectivity 66594-1 Circular Contact Female Unshrouded Multimate SKT

MPN
66594-1
Order Code
14-5426
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1500+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 25,801 in stock

TE Connectivity's 66594-1 is a circular contact, female unshrouded multimate socket.

It is designed for reliable electrical connections and features high-grade metal contact construction.

This component is ideal for use in various electrical and electronic applications, including industrial machinery and automotive systems.

The contact ensures secure connectivity in applications requiring precise and consistent performance.


Type Connector Contacts
Circuit Application Power
Compatible Insulation Diameter Range .04 – .08
Contact Base Material Brass
Contact Current Rating (Max) 1.8
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Semi-Bright
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Contact Retention Within Housing With
Contact Style Socket
Contact Type Socket
Current Rating 13a
ELV Compliant
Gender Female
Insulation Diameter 2.03mm
Length 21.06mm
Mount Cable
Number of Positions 1
Operating Temperature Range -67 – 194
Operating Voltage 250
Orientation Straight
Package Quantity 1500
Packaging Carton
Packaging Method Carton
Packaging Quantity 1500
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate VI
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot