TE Connectivity 66507-9 D-Sub Contacts Pin Male 28-24AWG Unshrouded

MPN
66507-9
Order Code
14-2427
Country of Origin
USA
Qty Unit Price (Ex VAT)
700+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 73,816 in stock

The TE Connectivity 66507-9 is a D-sub connector contact pin designed for male connections with an unshrouded style.

This component is suitable for wire sizes ranging from 28 to 24 AWG, providing versatility in different setups.

It is typically used in applications requiring secure and reliable data or power transmission, such as computing and industrial equipment.

The contact ensures a stable electrical connection in various electronic assemblies.


Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Brass
Contact Current Rating (Max) 1.2
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Style Crimp
Contact Type Pin
Depth 2.16mm
ELV Compliant
Gender Male
Insulation Diameter 1.02mm
Length 14.86mm
Max Current Rating 7.5a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot