TE Connectivity 66504-9 HDP-20 Socket D Sub Contact Female Unshrouded

MPN
66504-9
Order Code
14-1175
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 119,599 in stock

TE Connectivity's 66504-9 is a socket contact for D-sub connectors, designed for female, unshrouded configurations.

Its reliable build ensures secure electrical connections, commonly used in industries requiring robust interconnects.

The contact is suitable for both commercial and industrial applications, providing versatility.

It is often employed in data and signal transmission systems.


Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Circuit Application Signal
Contact Base Material Copper Tin Alloy
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Style Socket
Contact Type Socket
Current Rating 2a
Depth 2.67mm
Gender Female
Insulation Diameter -1.52mm
Length 14.1mm
Max Current Rating 2a
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Voltage Rating 250v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Size 24 – 20
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot