TE Connectivity 66504-4 D-Sub Contacts Crimp Socket Female 24-20 Reel 10000

MPN
66504-4
Order Code
14-2424
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's D-Sub Contacts Crimp Socket, part number 66504-4, is a female connector designed for wire sizes 24-20 AWG.

It comes in a reel of 10,000 pieces for efficient bulk usage.

These contacts offer reliable electrical connections, often used in computer and communication equipment.

Ideal for applications requiring high-density connections in rugged environments.


Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Circuit Application Signal
Compatible Insulation Diameter Range .05 – .06
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Style Crimp
Contact Type Socket
Depth 2.67mm
ELV Compliant
Gender Female
Insulation Diameter 0.06inch
Length 14.1mm
Mount Cable
Number of Contacts 1
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 10000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-20
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot