The TE Connectivity 6648239-2 is a power board socket designed for 6 AWG wire.
It features a black, unshrouded construction providing robust and reliable connections.
This component is ideal for high-power applications and electrical systems requiring efficient power management.
Its design ensures versatility and ease of integration into various electrical equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Current Rating |
115a |
| Wire Gauge AWG |
6 |
| Gender |
Socket |
| Circuit Application |
Power |
| Color |
Red |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.5 |
| Connector Length |
1.07 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Bus Bar-to-Wire |
| Connector Width |
.5 |
| Contact Current Rating (Max) |
110 |
| Contact Layout |
Circular |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Material |
Thermoplastic |
| Insulation Material |
Thermoplastic |
| Lead Free |
Not Applicable |
| Mount |
Cable |
| Number of Positions |
1 |
| Number of Power Positions |
1 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
48 |
| Orientation |
Right Angle |
| Package Quantity |
600 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| PCB Mounting Orientation |
Right Angle |
| Plating Thickness |
0.25um |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| Series |
Elcon Crown, Rapid Lock |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
0.5inch |
| Wire Size |
26240 |
| Wire/Cable Gauge |
6AWG |