TE Connectivity 66360-3 Circular Contact Female Shrouded SKT18-1415LP

MPN
66360-3
Order Code
14-5413
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 66360-3 is a circular contact female shrouded socket designed for use with 18-14 AWG wire sizes.

The socket features reliable electrical contact performance and a secure connection.

It is typically used in applications requiring durable and efficient power or signal connections.

The part is suitable for automotive, industrial, and consumer electronics environments.


Type Connector Contacts
Wire Gauge (AWG) 18-14
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .08 – .1
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness .15
Contact Plating Gold, Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Current Rating 13a
Depth 3.68mm
ELV Compliant
Gender Female
Height 3.3mm
Insulation Diameter 0.1inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot