TE Connectivity 66262-2 Pin & Socket Connector Male Contact Unshrouded

MPN
66262-2
Order Code
14-5047
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

The TE Connectivity 66262-2 is a pin-socket connector designed for reliable and secure electrical connections.

This male contact is unshrouded, enhancing flexibility in various configurations.

Typical applications include automotive and industrial equipment where robust, dependable connections are crucial.

Its precise engineering ensures minimal insertion force and optimal performance in demanding environments.


Type Connector Contacts
Pin or Socket Male
Approvals UL
Circuit Application Power & Signal
Compatible Insulation Diameter Range .14 – .165
Compatible With Agency/Standards Products UL
Contact Base Material Copper
Contact Current Rating (Max) 35
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Tab
Contact Underplating Material Copper
Depth 5.58mm
Gender Male
Height 6.27mm
Insulation Diameter 0.165inch
Length 31.62mm
Mating Tab Thickness .105
Mating Tab Width .23
Mount Cable
Operating Temperature Range -40 – 185
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Multimate XII
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot