The TE Connectivity 66261-5 is a Multimate contact pin designed for crimping.
It accommodates 12AWG wire and is coated in tin for corrosion resistance.
This male pin is suitable for establishing reliable electrical connections.
Typical applications include use in various electrical and electronic devices or systems.
| Type |
Connector Contacts |
| Gender |
Male |
| Number of Rows |
N/A |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.135 – .16 |
| Contact Base Material |
Copper |
| Contact Current Rating (Max) |
15 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Tin |
| Contact Type |
Tab |
| Contact Underplating Material |
Copper |
| Current Rating |
15a |
| Depth |
5.58mm |
| ELV |
Compliant |
| Height |
6.09mm |
| Insulation Diameter |
4.06mm |
| Length |
31.62mm |
| Mating Tab Thickness |
.105 |
| Mating Tab Width |
.23 |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Multimate XII |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (AWG) |
16AWG |
| Wire Gauge (Max) |
16AWG |
| Wire Gauge (Min) |
12AWG |
| Wire Insulation Support |
With |
| Wire Size |
16 |
| Wire/Cable Type |
Discrete |